Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- RS-stocknr.:
- 275-0297
- Fabrikantnummer:
- IUGN66-1-72-20.0
- Fabrikant:
- Airpax
Subtotaal (1 doos van 5 eenheden)*
€ 723,73
(excl. BTW)
€ 875,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 723,73 | € 144,746 |
*prijsindicatie
- RS-stocknr.:
- 275-0297
- Fabrikantnummer:
- IUGN66-1-72-20.0
- Fabrikant:
- Airpax
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
| Merk | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 20A | |
| Series | IUGN66 | |
| Number of Poles | 2 | |
| Range | Airpax | |
| Width | 38.48mm | |
| Alles selecteren | ||
|---|---|---|
Merk Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 20A | ||
Series IUGN66 | ||
Number of Poles 2 | ||
Range Airpax | ||
Width 38.48mm | ||
- Land van herkomst:
- CN
The Sensata / Airpax Hydraulic Magnetic Circuit Protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. Theyre Ideal for data processing and business machines, medical instrumentation, broadcast equipment, vending and amusement machines, military applications and wherever precision operation is required.
Withstands high pulses
Minimize tripping
Gerelateerde Links
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 10A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 2.5A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 30A Current Rating
- Sensata / Airpax Airpax IUGN66 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- Sensata / Airpax Airpax IULN11 Thermal Circuit Breaker - 2-Pole, 20A Current Rating
- Sensata / Airpax Airpax IEG1 Thermal Circuit Breaker - 1-Pole, 20A Current Rating