Fluke Thermal Imaging Camera Vehicle Adapter for Use with TiR, Ti25, TiR32, Ti32, TiR1, Ti10

Subtotaal (1 eenheid)*

€ 178,65

(excl. BTW)

€ 216,17

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 178,65

*prijsindicatie

RS-stocknr.:
446-594
Fabrikantnummer:
TI-CAR CHARGER
Fabrikant:
Fluke
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Fluke

Accessory Type

Vehicle Adapter

Product Type

Thermal Imaging Camera Vehicle Adapter

For Use With

TiR, Ti25, TiR32, Ti32, TiR1, Ti10

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
CN

FLUKE Thermal Imaging Camera Vehicle Adapter, Black, Coiled Cable - TI-CAR CHARGER


Need to keep your thermal imaging camera working through a long shift? Make sure you’re ready to go with this in-car charger from FLUKE. Simply plug it into the auxiliary power outlet (which used to be a cigarette lighter) to top up the battery on the move, so you always arrive fully prepared. The charger is compatible with FLUKE's Ti10, Ti25, TiR, TiR1 and TiR32 models, making it a versatile choice.

Features & Benefits


• Fits a standard 12V DC auxiliary power adapter, no additional kit is needed

• Coiled lead extends to 900mm, just right for charging on the passenger seat

Applications


• Electrical engineering

• Fire service

• Automotive industry

What can I use a thermal imaging camera for?


Different models of thermal imaging camera have different specialisms. Engineers use them to identify electrical hotspots and overheating equipment, while mechanics use them for engine diagnostics. In the construction industry, they're handy for checking insulation and detecting leaks in heating systems. They're also useful for seeing through smoke to find the source of fires, or detecting temperature differences in animals for the purposes of diagnosing illness.

Fluke Ti Thermal Imager in-car Power Adaptor


Fits standard 12 V dc car auxiliary power adapter

Coiled lead extending to approximately 900mm

Compatible with Fluke Ti10, Ti25, TiR, TiR1 and TiS thermal imaging cameras

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.