- RS-stocknr.:
- 206-7258
- Fabrikantnummer:
- FLIR E54-EST-24
- Fabrikant:
- FLIR
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
2 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 5.926,21
(excl. BTW)
€ 7.170,71
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 5.926,21 |
- RS-stocknr.:
- 206-7258
- Fabrikantnummer:
- FLIR E54-EST-24
- Fabrikant:
- FLIR
Wetgeving en compliance
- Land van herkomst:
- EE
Productomschrijving
FLIR Thermal Imaging Camera, Manual Focus, 150mm Minimum Focus Distance - FLIR E54-EST-24
This thermal imaging camera offers high resolution thermal imaging capabilities with accurate temperature measurement accuracy. It is designed for precise thermal detection in various applications, making it a valuable tool for professionals in various industries.
Features & Benefits
• Manual focus thermal camera with a minimum focus distance of 150mm
• Thermal sensitivity of less than 40 mK for enhanced accuracy
• Refresh rate of 30 Hz for real-time thermal imaging
• Suitable for body temperature measurement for a wide range
• Comes with a range of accessories including batteries, charger, transport case, and more
• Thermal sensitivity of less than 40 mK for enhanced accuracy
• Refresh rate of 30 Hz for real-time thermal imaging
• Suitable for body temperature measurement for a wide range
• Comes with a range of accessories including batteries, charger, transport case, and more
Applications
• Ideal for use in electrical maintenance and troubleshooting
• Suitable for HVAC systems inspection and monitoring
• Valuable tool for building diagnostics and energy auditing
• Suitable for HVAC systems inspection and monitoring
• Valuable tool for building diagnostics and energy auditing
Can it be used for detecting hotspots in electrical systems?
Yes, it is reliable for detecting hotspots in electrical systems with its high resolution thermal imaging capabilities.
Will it provide accurate temperature readings for body measurement purposes?
It offers precise temperature measurement accuracy, making it suitable for body temperature measurement applications.
Is the focus type of this camera manual or automatic?
The focus type of this camers is manual, allowing users to adjust the focus as needed.
Can it be used for building diagnostics?
Yes, this thermal imaging camera is ideal for building diagnostics, providing essential thermal imaging capabilities for professionals in the field.
Is the FLIR E54-EST-24 suitable for HVAC systems inspection?
Yes, the FLIR E54-EST-24 is suitable for HVAC systems inspection, offering accurate thermal detection for monitoring and maintenance purposes.
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | +15 → +45 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 640 x 480pixel |
Model Number | E54-EST-24 |
Thermal Sensitivity | <40mK |
Best Temperature Measurement Accuracy | ±0.3 °C |
Focus Type | Manual |
Refresh Rate | 30Hz |
Minimum Focus Distance | 150mm |
Display Size | 4in |
Accuracy | ± 2 °C |
Minimum Focus | 150 mm |
Model Number p | E54-EST-24 |