- RS-stocknr.:
- 868-9193
- Fabrikantnummer:
- 4430.2299
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 868-9193
- Fabrikantnummer:
- 4430.2299
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- CH
Productomschrijving
TA45 Series Circuit Breaker
Professional range of Schurter thermal circuit breakers from the TA45 series. The circuit breakers are typically used in applications such as motors, power supplies and processing machines.
Actuation Type - Rocker
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 15A |
Voltage Rating | 220 → 240V |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Rocker |
Mounting Style | Snap In |
Circuit Breaker Type | MCB |
Terminal Contact Type | Quick Connect |