Schurter Thermal Magnetic Circuit Breaker - TS-701 Single Pole 50 V dc, 250 V ac Voltage Rating Panel Mount, 3A Current
- RS-stocknr.:
- 870-1026
- Fabrikantnummer:
- TS-701-HT-3
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 870-1026
- Fabrikantnummer:
- TS-701-HT-3
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- TW
Productomschrijving
Schurter TS-701 Series
Schurter TS-701 series thermal circuit breakers provide protection against sustained overloads. The TS series feature a thermo-bimetal to simulate the thermal behaviour of the protected components, which could be conductors in wiring, motors and transformers.
The TS-701 series is designed to cope with overload currents up to six times the rated currents without any back-up assistance.
The TS-701 series is designed to cope with overload currents up to six times the rated currents without any back-up assistance.
Quick connect terminals
Threaded neck
Panel mounted
Push to reset
Threaded neck
Panel mounted
Push to reset
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 3A |
Number of Poles | 1 |
Voltage Rating | 50 V dc, 250 V ac |
Series | TS-701 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Mounting Style | Panel Mount |
Circuit Breaker Type | MCB |
Overall Dimensions | 35.5 x 51.1 x 14.6mm |
Mounting Hole Length | 8.9mm |
Mounting Hole Size | 8.9 x 9.7 (Dia.)mm |
Overall Depth | 14.6mm |
Terminal Contact Type | Quick Connect |
Overall Length | 35.5mm |
Rated DC Voltage | 50V |
Mounting Hole Diameter | 9.7mm |
Breaking Capacity at Maximum Voltage Rating | 1000 A |