- RS-stocknr.:
- 177-7767
- Fabrikantnummer:
- SL-019-AL15
- Fabrikant:
- Silfox
320 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
730 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 1,245
(excl. BTW)
€ 1,506
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 240 | € 1,245 | € 12,45 |
250 - 990 | € 1,182 | € 11,82 |
1000 - 1490 | € 1,057 | € 10,57 |
1500 - 24990 | € 1,025 | € 10,25 |
25000 + | € 0,998 | € 9,98 |
*prijsindicatie |
- RS-stocknr.:
- 177-7767
- Fabrikantnummer:
- SL-019-AL15
- Fabrikant:
- Silfox
Datasheets
Wetgeving en compliance
Productomschrijving
Aluminium oxide SL insulators
With hole except model SL018AL20, which is designed for clip mounting and not screw mounting.
Harder than all metal alloys, aluminium ceramic is an exceptional material allowing extraordinary performance in a very wide field of applications.
Electrical insulators and thermal conductors.
High resistance to friction, abrasion and compression.
Harder than all metal alloys, aluminium ceramic is an exceptional material allowing extraordinary performance in a very wide field of applications.
Electrical insulators and thermal conductors.
High resistance to friction, abrasion and compression.
Specificaties
Kenmerk | Waarde |
---|---|
Dimensions | 18 x 12mm |
Thickness | 1.5mm |
Length | 18mm |
Width | 12mm |
Thermal Conductivity | 20W/m·K |
Material | Ceramic Aluminium Oxide |
Maximum Operating Temperature | +1400°C |
Operating Temperature Range | Maximum of +1400 °C |