TDK NTC Thermistor, NTC Type 6.8 kΩ 2 mm 5.5 mm 5 mm
- RS-stocknr.:
- 152-7142
- Artikelnummer Distrelec:
- 304-36-860
- Fabrikantnummer:
- B57164K0682J000
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 5,08
(excl. BTW)
€ 6,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1.000 stuk(s) vanaf 26 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,508 | € 5,08 |
| 50 - 190 | € 0,481 | € 4,81 |
| 200 - 490 | € 0,438 | € 4,38 |
| 500 + | € 0,378 | € 3,78 |
*prijsindicatie
- RS-stocknr.:
- 152-7142
- Artikelnummer Distrelec:
- 304-36-860
- Fabrikantnummer:
- B57164K0682J000
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | NTC Thermistor | |
| Series | B57164K | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 20s | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Tolerance ± | 5% | |
| Application | Temperature Measurement and Compensation | |
| Maximum Power Rating | 450mW | |
| Resistance at 25°C | 6.8kΩ | |
| Termination Style | Radial | |
| Length | 5.5mm | |
| Standards/Approvals | IATF 16949, IEC 60068-2-14, IEC 60068-2-78, MIL-STD-202, JESD-22, IEC 60068-2-2 | |
| Height | 2mm | |
| Depth | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type NTC Thermistor | ||
Series B57164K | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Thermal Time Constant 20s | ||
Automotive Standard No | ||
Mount Type PCB | ||
Tolerance ± 5% | ||
Application Temperature Measurement and Compensation | ||
Maximum Power Rating 450mW | ||
Resistance at 25°C 6.8kΩ | ||
Termination Style Radial | ||
Length 5.5mm | ||
Standards/Approvals IATF 16949, IEC 60068-2-14, IEC 60068-2-78, MIL-STD-202, JESD-22, IEC 60068-2-2 | ||
Height 2mm | ||
Depth 5mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Temperature measurement and compensation
Wide resistance range
Cost-effective
Lacquer-coated thermistor disk
Tinned copper leads
Lead spacing 5 mm
Marked with resistance and tolerance
Gerelateerde Links
- TDK NTC Thermistor, NTC Type 6.8 kΩ 2 mm 5.5 mm 5 mm
- TDK NTC Thermistor, NTC Type 10 kΩ 5.5 mm 2.5 mm 2.5 mm
- TDK Thermistor, NTC Type 6.8 kΩ 21 mm 14 mm 8 mm
- TDK NTC Thermistor, NTC Type 220 Ω 2 mm 5.5 mm 5 mm
- TDK NTC Thermistor, NTC Type 100 Ω 2 mm 5.5 mm 5 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 11.5 mm 5.5 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 2.3 mm 23 mm 6.8 mm
- TE Connectivity Thermistor 0805