TDK NTC Thermistor, 470Ω Resistance, NTC Type, 2012, 2 x 1.25 x 0.7mm
- RS-stocknr.:
- 161-1742
- Fabrikantnummer:
- NTCG203EH471JT1
- Fabrikant:
- TDK
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 161-1742
- Fabrikantnummer:
- NTCG203EH471JT1
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
NTC (Negative Temperature Coefficient) Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
Gerelateerde Links
- TDK NTC Thermistor NTC Type 2 x 1.25 x 0.7mm
- TDK NTC Thermistor NTC Type 2 x 1.25 x 0.7mm
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm
- Murata Thermistor NTC Type 2 x 1.25 x 0.85mm
- TDK NTC Thermistor 0805 700 μm 2 mm 1.25 mm
- KYOCERA AVX Thermistor NTC Type 2 x 1.25 x 1.3mm
- Vishay Thermistor Linear PTC Type 1.6 x 0.85 x 0.45mm
- Vishay NTC Thermistor NTC Type, 2.5 x 2.5 x 5.5mm