KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.8 mm
- RS-stocknr.:
- 167-6864
- Fabrikantnummer:
- NJ28NA0103FCC
- Fabrikant:
- KYOCERA AVX
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 167-6864
- Fabrikantnummer:
- NJ28NA0103FCC
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Resistance at 25°C | 10 kΩ | |
| Length | 2.8 mm | |
| Application | Alarm, Compensation Application, Level Detection, Temperature Measurement, Temperature Regulation | |
| Automotive Standard | No | |
| Diameter | 2.8 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Rating | 160 mW | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Series | NJ28 | |
| Standards/Approvals | IEC 286-2, NFC 93271 | |
| Termination Style | Flat | |
| Thermal Coefficient | -4.6 %/°C | |
| Thermal Time Constant | 8 s | |
| Tolerance (±) | 1 % | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Resistance at 25°C 10 kΩ | ||
Length 2.8 mm | ||
Application Alarm, Compensation Application, Level Detection, Temperature Measurement, Temperature Regulation | ||
Automotive Standard No | ||
Diameter 2.8 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Rating 160 mW | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Pin Count 2 | ||
Series NJ28 | ||
Standards/Approvals IEC 286-2, NFC 93271 | ||
Termination Style Flat | ||
Thermal Coefficient -4.6 %/°C | ||
Thermal Time Constant 8 s | ||
Tolerance (±) 1 % | ||
AVX NJ28 Series
Coated chip with phenolic resin and varnish
Tinned copper wires
High precision resistance
Outstanding Ability to reproduce the sensibility index B
Small size and Rapid response time
Ideal for temperature measurement applications
Gerelateerde Links
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.8 mm
- KYOCERA AVX Thermistor, NTC Type 20 kΩ 2.8 mm
- KYOCERA AVX Thermistor, NTC Type 50 kΩ 2.8 mm
- KYOCERA AVX Thermistor, NTC Type 100 kΩ 2.8 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 2.4 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 3.5 mm 3 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 3 mm 3.5 mm 3 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm