TDK Thermistor, PTC Type 25 Ω, Disk 12.5 mm 9 mm 5 mm
- RS-stocknr.:
- 167-8214
- Fabrikantnummer:
- B59870C0080A070
- Fabrikant:
- TDK
Subtotaal (1 doos van 1000 eenheden)*
€ 793,00
(excl. BTW)
€ 960,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 1000 + | € 0,793 | € 793,00 |
*prijsindicatie
- RS-stocknr.:
- 167-8214
- Fabrikantnummer:
- B59870C0080A070
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | Thermistor | |
| Series | B598 | |
| Temperature Coefficient Type | PTC | |
| Tolerance ± | 25% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Lead | |
| Application | Overcurrent Protection, Short Circuit Protection | |
| Package/Case | Disk | |
| Resistance at 25°C | 25Ω | |
| Pin Count | 2 | |
| Depth | 5mm | |
| Height | 12.5mm | |
| Standards/Approvals | UL 1434, IEC 60738-1, VDE | |
| Length | 9mm | |
| Diameter | 22mm | |
| Termination Style | Lead Free Terminal | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type Thermistor | ||
Series B598 | ||
Temperature Coefficient Type PTC | ||
Tolerance ± 25% | ||
Automotive Standard AEC-Q200 | ||
Mount Type Lead | ||
Application Overcurrent Protection, Short Circuit Protection | ||
Package/Case Disk | ||
Resistance at 25°C 25Ω | ||
Pin Count 2 | ||
Depth 5mm | ||
Height 12.5mm | ||
Standards/Approvals UL 1434, IEC 60738-1, VDE | ||
Length 9mm | ||
Diameter 22mm | ||
Termination Style Lead Free Terminal | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
Gerelateerde Links
- TDK Thermistor Disk 12.5 mm 9 mm 5 mm
- TDK Thermistor Leaded Disks 12.5 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 25 Ω 12.5 mm 5 mm
- TDK Thermistor Leaded Disks 10 mm 35 mm 3.5 mm
- TDK Thermistor Disk 22.5 mm 35 mm 5 mm
- TDK Thermistor Leaded Disks 25.5 mm 22 mm 5 mm
- TDK Thermistor Leaded Disks 7.5 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 9.4 Ω 12.5 mm 60.5 mm 3.5 mm