TDK Thermistor, NTC Type 500 mΩ 18 mm 31 mm 7 mm
- RS-stocknr.:
- 173-1177
- Fabrikantnummer:
- B57127P0508M301
- Fabrikant:
- TDK
Subtotaal (1 zak van 200 eenheden)*
€ 391,00
(excl. BTW)
€ 473,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 800 stuk(s) vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 200 + | € 1,955 | € 391,00 |
*prijsindicatie
- RS-stocknr.:
- 173-1177
- Fabrikantnummer:
- B57127P0508M301
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | Thermistor | |
| Series | B57127P0***M301 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 200s | |
| Packaging | Bulk | |
| Tolerance ± | 20% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Maximum Power Rating | 10W | |
| Resistance at 25°C | 500mΩ | |
| Standards/Approvals | UL 1434 E69802 | |
| Termination Style | Lead | |
| Length | 31mm | |
| Height | 18mm | |
| Depth | 7mm | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 0°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type Thermistor | ||
Series B57127P0***M301 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 200s | ||
Packaging Bulk | ||
Tolerance ± 20% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Maximum Power Rating 10W | ||
Resistance at 25°C 500mΩ | ||
Standards/Approvals UL 1434 E69802 | ||
Termination Style Lead | ||
Length 31mm | ||
Height 18mm | ||
Depth 7mm | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 0°C | ||
- Land van herkomst:
- CN
EPCOS B57127P0...M301 NTC Thermistors for Inrush Current Limiting
P27 Series NTC thermistors from EPCOS are constructed with a UL 94 V-0 flame retardant coating. These NTC thermistors have kinked, tinned copper wire leads with a lead pitch of 7.5 mm.
Stable electrical characteristics
Solderable terminals in accordance with IEC 60068-2-20
Tolerance ±20%
Product Application Information
B57127P0***M301 NTC thermistors are designed for inrush current limiting. Suitable applications include peripheral communication equipment such as switch mode power supplies and soft start motors such as vacuum cleaners.
Approvals
UL 1434 (file number E69802)
Gerelateerde Links
- TDK Thermistor, NTC Type 500 mΩ 18 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 5 Ω 18 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 18 mm 31 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 18 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 7 Ω 31 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 2 Ω 31 mm 26 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 31 mm 26 mm 7 mm
- TDK Thermistor, NTC Type 1 Ω 31 mm 26 mm 7 mm