Vishay NTC Thermistor, NTC Type 10 kΩ, Mini Lug 11.5 mm 5.5 mm
- RS-stocknr.:
- 179-3760
- Fabrikantnummer:
- NTCALUG03A103G
- Fabrikant:
- Vishay
Subtotaal (1 verpakking van 500 eenheden)*
€ 545,00
(excl. BTW)
€ 660,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 1.000 stuk(s) vanaf 04 december 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 500 - 500 | € 1,09 | € 545,00 |
| 1000 + | € 1,035 | € 517,50 |
*prijsindicatie
- RS-stocknr.:
- 179-3760
- Fabrikantnummer:
- NTCALUG03A103G
- Fabrikant:
- Vishay
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTCALUG03 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 5s | |
| Tolerance ± | 3% | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Application | Ic Processors, Power Electronic, Mosfets, Surface Temperature Sensing, Heatsink Temperature Control, Industrial Equipment, Automotive Equipment, Consumer Appliances, LED Emitter Heat Sink Control | |
| Package/Case | Mini Lug | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Height | 11.5mm | |
| Standards/Approvals | E148885, UL, AEC-Q200 qualified | |
| Depth | 5.5mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type NTC Thermistor | ||
Series NTCALUG03 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 5s | ||
Tolerance ± 3% | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Application Ic Processors, Power Electronic, Mosfets, Surface Temperature Sensing, Heatsink Temperature Control, Industrial Equipment, Automotive Equipment, Consumer Appliances, LED Emitter Heat Sink Control | ||
Package/Case Mini Lug | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Height 11.5mm | ||
Standards/Approvals E148885, UL, AEC-Q200 qualified | ||
Depth 5.5mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
N.v.t.
Gerelateerde Links
- Vishay NTC Thermistor Mini Lug 11.5 mm 5.5 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 11.5 mm 5.5 mm
- Vishay NTC Thermistor Ring lug 165.7 mm
- Vishay NTC Thermistor Ring lug 16.8 mm 8.5 mm
- Vishay NTC Thermistor Lug Sensor 15.7 mm 7.2 mm
- Vishay NTC Thermistor Ring lug 15.7 mm 38.1 mm 7.2 mm
- Vishay NTC Thermistor Ring lug 16.8 mm 61.8 mm 8.5 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 5.5 mm 41 mm 2.5 mm