Murata NTC Thermistor, NTC Type 47 kΩ, 0402 500 μm 1 mm 500 μm
- RS-stocknr.:
- 181-1288
- Fabrikantnummer:
- NCU15WB473F60RC
- Fabrikant:
- Murata
Subtotaal (1 rol van 10000 eenheden)*
€ 260,00
(excl. BTW)
€ 310,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 + | € 0,026 | € 260,00 |
*prijsindicatie
- RS-stocknr.:
- 181-1288
- Fabrikantnummer:
- NCU15WB473F60RC
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Product Type | NTC Thermistor | |
| Series | NCU | |
| Temperature Coefficient Type | NTC | |
| Tolerance ± | 1% | |
| Package/Case | 0402 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 47kΩ | |
| Depth | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Product Type NTC Thermistor | ||
Series NCU | ||
Temperature Coefficient Type NTC | ||
Tolerance ± 1% | ||
Package/Case 0402 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 47kΩ | ||
Depth 500μm | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- JP
0402/0603 sized Chip NTC Thermistors have Ni Barrier termination, provide excellent solderability and offer high stability in environment due to unique inner construction. This is new series, available market where request the high reliability for wide temperature sensing and compensation.
Excellent solderability and high stability in environment
Excellent long time aging stability
High accuracy in resistance and B-constant
Flow / Reflow soldering possible
Lead is not contained in the product.
Applications
Various engine control units
ABS control unit
High power devices (IGBT)
Temperature compensation for various circuits required high temperature
Gerelateerde Links
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
- Murata Thermistor 0402 500 μm 1 mm 500 μm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
- Murata NTC Thermistor 0402 500 μm 1 mm 500 μm
- Murata Thermistor 0402 500 μm 1 mm 500 μm
- Murata Thermistor 0402 500 μm 1 mm 500 μm
- Murata Thermistor 0402 500 μm 1 mm 500 μm