TDK Thermistor, NTC Type 470 kΩ 11.5 mm 3 mm 5 mm
- RS-stocknr.:
- 191-2320
- Fabrikantnummer:
- B57164K0474J000
- Fabrikant:
- TDK
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 191-2320
- Fabrikantnummer:
- B57164K0474J000
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Product Type | Thermistor | |
| Series | B57164K | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 5.3%/°C | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 20s | |
| Tolerance ± | 5% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Temperature Compensation, Control, Measurement | |
| Maximum Power Rating | 450mW | |
| Resistance at 25°C | 470kΩ | |
| Height | 11.5mm | |
| Length | 3mm | |
| Depth | 5mm | |
| Standards/Approvals | IEC 60539, EN 143000 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Product Type Thermistor | ||
Series B57164K | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 5.3%/°C | ||
Packaging Tape & Reel | ||
Thermal Time Constant 20s | ||
Tolerance ± 5% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Temperature Compensation, Control, Measurement | ||
Maximum Power Rating 450mW | ||
Resistance at 25°C 470kΩ | ||
Height 11.5mm | ||
Length 3mm | ||
Depth 5mm | ||
Standards/Approvals IEC 60539, EN 143000 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||

Epcos B57164 Series
From Epcos, the B57164 Series of leaded NTC thermistors are an inexpensive components boasting a broad resistance spectrum. With a lacquer coated thermistor disk and tinned copper Terminal wires, the B57164 series thermistor is Ideal for applications in temperature compensation, measurement and control.
Features and Benefits:
• Lacquer-coated Thermistor disk, upwards from beneath the disk, max. 2.0mm uncoated
• Stamped with resistance Value and tolerance
Gerelateerde Links
- TDK Thermistor, NTC Type 470 kΩ 11.5 mm 3 mm 5 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 11.5 mm 5.5 mm
- Vishay NTC Thermistor Mini Lug 11.5 mm 5.5 mm
- TDK Thermistor, NTC Type 50 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 2.5 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 3 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 4.7 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 16 Ω 16 mm 11.5 mm 6 mm