TDK NTC Thermistor, NTC Type 10 kΩ, 0805 700 μm 2 mm 1.25 mm
- RS-stocknr.:
- 202-5365
- Fabrikantnummer:
- NTCG203FH222JT1
- Fabrikant:
- TDK
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 202-5365
- Fabrikantnummer:
- NTCG203FH222JT1
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Series | NTC | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Tolerance ± | 3% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Temperature Measurement, Compensation, Sensing, Control | |
| Package/Case | 0805 | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS, UL | |
| Height | 700μm | |
| Termination Style | Radial | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Series NTC | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Tolerance ± 3% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Temperature Measurement, Compensation, Sensing, Control | ||
Package/Case 0805 | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Standards/Approvals RoHS, UL | ||
Height 700μm | ||
Termination Style Radial | ||
Length 2mm | ||
Depth 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- JP
The TDK chip NTC(Negative Temperature Coefficient) thermistor are manufactured from sintered metal oxide. It consists of a combination of two to four of the following material: manganese, nickel, cobalt and copper. The NTC thermistor are semiconductor resistor that exhibit decreasing resistance characteristics with increasing temperature. Its resistance value is 2.2kohm.
Operating temperature range is –40°C to 125°C
It has low thermal time constant
Gerelateerde Links
- TDK NTC Thermistor 0805 700 μm 2 mm 1.25 mm
- TDK NTC Thermistor NTC Type 2 x 1.25 x 0.7mm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 800 μm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm