Molex NTC Thermistor, NTC Type 10 kΩ 40 mm
- RS-stocknr.:
- 230-2074
- Fabrikantnummer:
- 215272-2605
- Fabrikant:
- Molex
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 230-2074
- Fabrikantnummer:
- 215272-2605
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | NTC Thermistor | |
| Series | 215272 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Mount Type | Off Board | |
| Automotive Standard | No | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | EU RoHS China RoHS with Exemption 15a | |
| Termination Style | Wire | |
| Length | 40mm | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type NTC Thermistor | ||
Series 215272 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Mount Type Off Board | ||
Automotive Standard No | ||
Application Temperature Sensing | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals EU RoHS China RoHS with Exemption 15a | ||
Termination Style Wire | ||
Length 40mm | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is yellow.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 0.88%
Gerelateerde Links
- Molex NTC Thermistor, NTC Type 10 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 4.7 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 12 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 3 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 1 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 100 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 5 kΩ 40 mm