Molex NTC Thermistor, NTC Type 10 Ω 25 mm
- RS-stocknr.:
- 230-2085
- Fabrikantnummer:
- 215272-3103
- Fabrikant:
- Molex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 50 eenheden)*
€ 85,05
(excl. BTW)
€ 102,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 50 - 200 | € 1,701 | € 85,05 |
| 250 - 450 | € 1,633 | € 81,65 |
| 500 - 950 | € 1,514 | € 75,70 |
| 1000 + | € 1,412 | € 70,60 |
*prijsindicatie
- RS-stocknr.:
- 230-2085
- Fabrikantnummer:
- 215272-3103
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | NTC Thermistor | |
| Series | 215272 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Automotive Standard | No | |
| Mount Type | Off Board | |
| Tolerance ± | 1% | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 10Ω | |
| Termination Style | Wire | |
| Standards/Approvals | EU RoHS, REACH SVHC, RoHS | |
| Length | 25mm | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type NTC Thermistor | ||
Series 215272 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Automotive Standard No | ||
Mount Type Off Board | ||
Tolerance ± 1% | ||
Application Temperature Sensing | ||
Resistance at 25°C 10Ω | ||
Termination Style Wire | ||
Standards/Approvals EU RoHS, REACH SVHC, RoHS | ||
Length 25mm | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 25mm and its colour is green.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Gerelateerde Links
- Molex NTC Thermistor, NTC Type 10 Ω 25 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 10 Ω 100 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 5 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 3 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 100 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 25 mm