Molex NTC Thermistor, NTC Type 10 kΩ 25 mm
- RS-stocknr.:
- 230-2152
- Fabrikantnummer:
- 215274-3603
- Fabrikant:
- Molex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 12,96
(excl. BTW)
€ 15,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 2,592 | € 12,96 |
| 50 - 95 | € 2,488 | € 12,44 |
| 100 - 245 | € 2,308 | € 11,54 |
| 250 - 495 | € 2,15 | € 10,75 |
| 500 + | € 2,018 | € 10,09 |
*prijsindicatie
- RS-stocknr.:
- 230-2152
- Fabrikantnummer:
- 215274-3603
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | NTC Thermistor | |
| Series | 215274 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Mount Type | Off Board | |
| Automotive Standard | No | |
| Tolerance ± | 1% | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 10kΩ | |
| Length | 25mm | |
| Standards/Approvals | REACH SVHC, RoHS, EU RoHS | |
| Termination Style | Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type NTC Thermistor | ||
Series 215274 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Mount Type Off Board | ||
Automotive Standard No | ||
Tolerance ± 1% | ||
Application Temperature Sensing | ||
Resistance at 25°C 10kΩ | ||
Length 25mm | ||
Standards/Approvals REACH SVHC, RoHS, EU RoHS | ||
Termination Style Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
- Land van herkomst:
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 25mm and its colour is green.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Gerelateerde Links
- Molex NTC Thermistor, NTC Type 10 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 5 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 3 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 100 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 25 mm