Amphenol Advanced Sensors NTC Thermistor, NTC Type 3750 Ω 1.27 mm 3.2 mm 1.6 mm
- RS-stocknr.:
- 257-9518
- Fabrikantnummer:
- NHQM103B375T5
- Fabrikant:
- Amphenol Advanced Sensors
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 8,58
(excl. BTW)
€ 10,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.495 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 1,716 | € 8,58 |
| 50 - 95 | € 1,044 | € 5,22 |
| 100 - 245 | € 1,016 | € 5,08 |
| 250 - 995 | € 0,988 | € 4,94 |
| 1000 + | € 0,964 | € 4,82 |
*prijsindicatie
- RS-stocknr.:
- 257-9518
- Fabrikantnummer:
- NHQM103B375T5
- Fabrikant:
- Amphenol Advanced Sensors
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
| Merk | Amphenol Advanced Sensors | |
| Series | NHQ | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 5s | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Temperature Measurement, Compensation, Control | |
| Resistance at 25°C | 3750Ω | |
| Termination Style | Nickel Barrier tin plated | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.27mm | |
| Standards/Approvals | EIA Style 1206 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Advanced Sensors | ||
Series NHQ | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Thermal Time Constant 5s | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Temperature Measurement, Compensation, Control | ||
Resistance at 25°C 3750Ω | ||
Termination Style Nickel Barrier tin plated | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.27mm | ||
Standards/Approvals EIA Style 1206 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- JP
The Amphenol Advanced Sensors thermometrics surface mount devices series of NTC thermistors are intended for temperature measurement, control and compensation. They are suitable for standard soldering techniques and available in a range of sizes, including 0402, 0603, 0805 and 1206.
Nickel barrier tin-plated terminations for soldering
High sensitivity to changes in temperature
Wide operating temperature range -40°C to 125°C
Rugged construction
Excellent solderability without tombstoning
Glass-coated ceramic between electrodes for improved stability
Supplied in tape-and-reel packaging
Available in other material systems
Gerelateerde Links
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 3750 Ω 1.27 mm 3.2 mm 1.6 mm
- Vishay NTC Thermistor 1206 1.8 mm 3.2 mm 1.6 mm
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 3.2 mm Probe
- TDK Thermistor 1206 1.3 mm 3.2 mm 1.6 mm
- TDK Thermistor 1206 1.3 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm