Amphenol Advanced Sensors Kapton HN NTC Thermistor, 0 °C Min, 50 °C Max, 768 μm Probe
- RS-stocknr.:
- 210-4360
- Fabrikantnummer:
- MA100BF103BN
- Fabrikant:
- Amphenol Advanced Sensors
Subtotaal (1 zak van 1000 eenheden)*
€ 3.824,00
(excl. BTW)
€ 4.627,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 1000 + | € 3,824 | € 3.824,00 |
*prijsindicatie
- RS-stocknr.:
- 210-4360
- Fabrikantnummer:
- MA100BF103BN
- Fabrikant:
- Amphenol Advanced Sensors
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
| Merk | Amphenol Advanced Sensors | |
| Product Type | Thermistor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | 50°C | |
| Response Time | 2s | |
| Probe Diameter | 768μm | |
| Probe Length | 9.52mm | |
| Cable Length | 610mm | |
| Terminal Type | Wire Lead | |
| Accuracy | ±0.1 °C | |
| Material | Kapton HN | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Advanced Sensors | ||
Product Type Thermistor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed 50°C | ||
Response Time 2s | ||
Probe Diameter 768μm | ||
Probe Length 9.52mm | ||
Cable Length 610mm | ||
Terminal Type Wire Lead | ||
Accuracy ±0.1 °C | ||
Material Kapton HN | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- US
The Amphenol Advanced Sensors MA100BF103AN is a Thermometric Biomedical Chip Thermistor Assemblies are designed for use in applications involving both intermittent and continuous patient temperature monitoring. Repeatability and fast response are essential, not only for the intermittent temperature requirements associated with oral and rectal fever measurements, but also for the continuous monitoring often necessary during induced-hypothermia and general anaesthesia, or when employed in the care of infants and premature babies. Thermistor, designed exclusively for biomedical applications in the range of 32°F to 122°F (0°C to 50°C).
Field-proven designs.
Highly stable and reliable.
Interchangeable tolerances in the range of 32°F to 122°F (0°C to 50°C).
Tight geometries.
Fast response times.
Gerelateerde Links
- Amphenol Advanced Sensors Kapton HN NTC Thermistor 50 °C Max, 768 μm Probe
- Amphenol Advanced Sensors Polyvinylidene Fluoride NTC NTC Thermistor 50 °C Max, 2.03 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 5.3 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 4.2 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 3.2 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 6.4 mm Probe
- Amphenol Advanced Sensors Stainless Steel NTC NTC Thermistor 105 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Thermoplastic Rubber NTC NTC Thermistor 105 °C Max, 5 mm Probe