Ezurio Stainless Steel Thermistor, -40 °C Min, 125 °C Max, 5 mm Probe
- RS-stocknr.:
- 229-5314
- Fabrikantnummer:
- 133-00719
- Fabrikant:
- Ezurio
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 229-5314
- Fabrikantnummer:
- 133-00719
- Fabrikant:
- Ezurio
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
| Merk | Ezurio | |
| Product Type | Thermistor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 125°C | |
| Probe Diameter | 5mm | |
| Probe Length | 40mm | |
| Cable Length | 2m | |
| Accuracy | ±1 % | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Ezurio | ||
Product Type Thermistor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 125°C | ||
Probe Diameter 5mm | ||
Probe Length 40mm | ||
Cable Length 2m | ||
Accuracy ±1 % | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
The Laird Connectivity, temperature sensor probes enable BT610 to accurately measure and wirelessly monitor temperature with up to 4 individual probes per BT610.
Temperature probe length is 2 meters
Gerelateerde Links
- TE Connectivity NTC Thermistor 125 °C Max, 0.5 mm Probe
- TE Connectivity Polyimide NTC Thermistor 125 °C Max, 0.5 mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor 125 °C Max, 6.6 mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor 125 °C Max, 6.6 mm Probe
- TE Connectivity Epoxy NTC NTC Thermistor 125 °C Max, 2.4 mm Probe
- TE Connectivity Polyamide NTC NTC Thermistor 125 °C Max, 1.2 mm Probe
- RS PRO Brass (Probe) -30 °C Min, 70 °C Max
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 4 mm Probe