TE Connectivity Epoxy Resin NTC NTC Thermistor, -40 °C Min, 125 °C Max, 2.4 mm Probe
- RS-stocknr.:
- 261-8095
- Fabrikantnummer:
- GA2.2K3A1IA
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 500 eenheden)*
€ 4.192,00
(excl. BTW)
€ 5.072,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 500 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 500 - 500 | € 8,384 | € 4.192,00 |
| 1000 + | € 7,822 | € 3.911,00 |
*prijsindicatie
- RS-stocknr.:
- 261-8095
- Fabrikantnummer:
- GA2.2K3A1IA
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Thermistor Type | NTC | |
| Product Type | NTC Thermistor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 125°C | |
| Probe Diameter | 2.4mm | |
| Probe Length | 76mm | |
| Cable Length | 76mm | |
| Accuracy | ±0.1 °C | |
| Terminal Type | Cable | |
| Material | Epoxy Resin | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Thermistor Type NTC | ||
Product Type NTC Thermistor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 125°C | ||
Probe Diameter 2.4mm | ||
Probe Length 76mm | ||
Cable Length 76mm | ||
Accuracy ±0.1 °C | ||
Terminal Type Cable | ||
Material Epoxy Resin | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The TE Connectivity series 2 thermistors are small epoxy coated devices with solid tin-plated lead wires. The series 2 offers insulated lead wires for added protection, the PTFE insulation also enhances bonding for applications that require mounting or potting the thermistor with epoxies or adhesives.
Thermally conductive epoxy coating
Proven stability and reliability
Gerelateerde Links
- TE Connectivity Epoxy NTC NTC Thermistor 125 °C Max, 2.4 mm Probe
- TE Connectivity NTC NTC Thermistor 150 °C Max, 2.4 mm Probe
- TE Connectivity Ceramic NTC NTC Thermistor 150 °C Max, 2.4 mm Probe
- TE Connectivity Polyamide NTC NTC Thermistor 125 °C Max, 1.2 mm Probe
- TE Connectivity NTC Temperature Sensor 125 °C Max, 2.4 mm Probe
- TE Connectivity NTC Thermistor 125 °C Max, 500 μm Probe
- TE Connectivity Fluoropolymer NTC Thermistor 125 °C Max, 6.6 mm Probe
- TE Connectivity Polyimide NTC Thermistor 125 °C Max, 500 μm Probe