EPCOS Polytetrafluoroethylene, Thermistor Pellet with Insulating Encapsulation PTC PTC Thermistor, -25 °C Min, 45 °C
- RS-stocknr.:
- 285-7200
- Artikelnummer Distrelec:
- 160-31-343
- Fabrikantnummer:
- B59100M1110A070
- Fabrikant:
- EPCOS
Subtotaal (1 eenheid)*
€ 4,04
(excl. BTW)
€ 4,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 68 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,04 |
*prijsindicatie
- RS-stocknr.:
- 285-7200
- Artikelnummer Distrelec:
- 160-31-343
- Fabrikantnummer:
- B59100M1110A070
- Fabrikant:
- EPCOS
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
| Merk | EPCOS | |
| Product Type | PTC Thermistor | |
| Thermistor Type | PTC | |
| Minimum Temperature Sensed | -25°C | |
| Maximum Temperature Sensed | 45°C | |
| Response Time | 3s | |
| Probe Diameter | 3mm | |
| Probe Length | 3mm | |
| Material | Polytetrafluoroethylene, Thermistor Pellet with Insulating Encapsulation | |
| Standards/Approvals | IEC 60738-1, IEC 60286-2, UL | |
| Alles selecteren | ||
|---|---|---|
Merk EPCOS | ||
Product Type PTC Thermistor | ||
Thermistor Type PTC | ||
Minimum Temperature Sensed -25°C | ||
Maximum Temperature Sensed 45°C | ||
Response Time 3s | ||
Probe Diameter 3mm | ||
Probe Length 3mm | ||
Material Polytetrafluoroethylene, Thermistor Pellet with Insulating Encapsulation | ||
Standards/Approvals IEC 60738-1, IEC 60286-2, UL | ||
- Land van herkomst:
- IN
The PTC thermistor is a versatile and reliable temperature sensor designed for motor protection applications. With its low-resistance type and steep R/T curve, this thermistor offers extremely fast response due to its small dimensions. It features a thermistor pellet with insulating encapsulation and silver-plated and PTFE-insulated AWG 26 litz wires. It is conforming to DIN 44081 standards for sensing temperatures between 90 and 160°C. It is UL approved to UL 1434 and RoHS-compatible, ensuring its compliance with the highest quality and safety standards.
Low-resistance type with steep R/T curve for fast response
Thermistor pellet with insulating encapsulation
Silver-plated and PTFE-insulated AWG 26 litz wires
Conforms to DIN 44081 standards for sensing temperatures
UL approved to UL 1434 and RoHS-compatible for safety and environmental compliance