RS PRO Type K Exposed Junction Thermocouple 10 m Length, → +350 °C Max
- RS-stocknr.:
- 123-6317
- Artikelnummer Distrelec:
- 304-17-938
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 50,82
(excl. BTW)
€ 61,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 19 stuk(s) vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 50,82 |
| 5 - 9 | € 48,28 |
| 10 + | € 45,74 |
*prijsindicatie
- RS-stocknr.:
- 123-6317
- Artikelnummer Distrelec:
- 304-17-938
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Length | 10m | |
| Probe Material | Fibreglass | |
| Maximum Temperature Sensed | +350°C | |
| Cable Length | 10m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Length 10m | ||
Probe Material Fibreglass | ||
Maximum Temperature Sensed +350°C | ||
Cable Length 10m | ||
Standards/Approvals IEC, RoHS Compliant | ||
- Land van herkomst:
- GB
RS PRO Type K and J glass Fibre exposed thermocouples
From RS PRO, comes a range of type K and J glass Fibre exposed thermocouples. With a probe that has been constructed with glass Fibre for added flexibility, strength and easy to use, these thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
Applications
Thermocouples have a variety of applications such as;
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are Ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Gerelateerde Links
- RS PRO Type K Exposed Junction Thermocouple 2 m Length, → 350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 10 m Length, → +350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 10 m Length, → 350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 10 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 2 m Length, 60 °C → +350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 10 m Length, 60 °C → +350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length, 60 °C → +350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length, 60 °C → +350 °C Max