RS PRO Type J Heavy Duty Thermocouple 150 mm Length, 4.5 mm Diameter, -60 °C → 350 °C Max
- RS-stocknr.:
- 252-2424
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 10 meer toe om € 9,50 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 24,34
(excl. BTW)
€ 29,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 24,34 | - |
| 10 - 49 | € 23,39 | € 9,50 |
| 50 + | € 22,51 | € 91,50 |
*prijsindicatie
- RS-stocknr.:
- 252-2424
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Thermocouple Type | J | |
| Product Type | Heavy Duty Thermocouple | |
| Probe Diameter | 4.5mm | |
| Probe Length | 150mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 350°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS Compliant, IEC | |
| Minimum Temperature Sensed | -60°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Thermocouple Type J | ||
Product Type Heavy Duty Thermocouple | ||
Probe Diameter 4.5mm | ||
Probe Length 150mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 350°C | ||
Terminal Type Miniature Plug | ||
Cable Length 1m | ||
Standards/Approvals RoHS Compliant, IEC | ||
Minimum Temperature Sensed -60°C | ||
- Land van herkomst:
- GB
RS PRO Type Type J Thermocouple 150mm Length, 4.5mm Diameter → +350°C
From RS PRO an IEC standard Type J thermocouple temperature sensor designed for taking rapid and reliable surface temperature measurements. This heavy duty thermocouple sensor has a rugged design with a Glassfibre insulated lead with stainless steel overbraid. The thermocouple junction is grounded for a fast response time and features bare tails termination.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
Properties of Glassfibre Insulation
Glassfibre wire insulation is flexible with a good temperature range but does not prevent the ingress of fluids
Features and Benefits
Grounded measuring junction
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Type J Heavy Duty Thermocouple 150 mm Length -60 °C → 350 °C Max
- RS PRO Type J Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Type K Heavy Duty Thermocouple 150 mm Length -60 °C → 350 °C Max
- RS PRO Type K Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- Electrotherm 294 Type J Thermocouple 1 m Length 0 °C → 700 °C Max
- Electrotherm 294 Type J Thermocouple 500 mm Length 0 °C → 700 °C Max
- RS PRO Type J Mineral Insulated Thermocouple 150 mm Length, 4.5 mm Diameter → 1100 °C Max
- RS PRO Type J Mineral Insulated Thermocouple 150 mm Length RSCAL