RS PRO Type K Thermocouple 1 m Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS-stocknr.:
- 262-3214
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 5 eenheden)*
€ 57,15
(excl. BTW)
€ 69,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 35 stuk(s) vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 11,43 | € 57,15 |
*prijsindicatie
- RS-stocknr.:
- 262-3214
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Standards/Approvals | ANSI | |
| Minimum Temperature Sensed | -75°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Perfluoroalkoxy Alkane | ||
Standards/Approvals ANSI | ||
Minimum Temperature Sensed -75°C | ||
- Land van herkomst:
- GB
RS PRO ANSI Colour Coded Exposed Junction Miniature Thermocouple Connector (Type K)
A miniature type K thermocouple plug connector featuring polarised contacts and an exposed junction PFA twin-twisted wire well suited to test and measurement applications.;The type K thermocouple is constructed from a robust Thermoplastic plug with a PFA insulated lead and capable of operating at temperature range of -75 to +250°C.;The type K ANSI thermocouple is colour coded with the polarity clearly displayed on the housing for quick identification and features good mechanical strength with resistance to oils, acids and other adverse fluids for a hardwearing and accurate type K thermocouple ideal for harsh industrial environments.;Supplied in packs of 25 for packs of 1 see RS PRO 814-0125
Features and Benefits
Type K thermocouple
Class 1 tolerance
ANSI colour coded
Exposed junction
Conductor core/ strands of 1 x 0.3 mm
Lead length of 1m
PFA insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 250°C
Ideal for test and measurement applications
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:814-0125
Large Pack Size:262-3214
Large Pack Size:262-3214
Gerelateerde Links
- RS PRO Type K Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO Type K Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO Type K Thermocouple 300 mm Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO Type K Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max