RS PRO Type K Crocodile Clip Thermocouple 3 m Length, -50 °C → 250 °C Max
- RS-stocknr.:
- 268-4412
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 51,18
(excl. BTW)
€ 61,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 51,18 |
| 10 - 99 | € 49,64 |
| 100 + | € 46,22 |
*prijsindicatie
- RS-stocknr.:
- 268-4412
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Crocodile Clip Thermocouple | |
| Thermocouple Type | K | |
| Probe Length | 3m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Series | RS PRO | |
| Cable Length | 3m | |
| Standards/Approvals | JIS | |
| Minimum Temperature Sensed | -50°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Crocodile Clip Thermocouple | ||
Thermocouple Type K | ||
Probe Length 3m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Series RS PRO | ||
Cable Length 3m | ||
Standards/Approvals JIS | ||
Minimum Temperature Sensed -50°C | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO JIS Type K Crocodile Clip Thermocouple (1m)
A reliable and hardwearing Type K thermocouple featuring a crocodile clip for quick and easy localised temperature measurements. Comprising of an uninsulated crocodile clip with a Glassfibre insulated Stainless Steel braided cable terminating in a robust miniature type K plug.;Constructed from tough thermoplastic the Type K miniature plug is JIS colour coded and the Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses, EMI, and features excellent heat and thermal resistance. ;A hardwearing, reliable and accurate crocodile clip Type K thermocouple with a grounded measuring junction increasing measuring accuracy and stability. Ideal for research and development applications.
Features and Benefits
Crocodile clip thermocouple;Type K ;Terminated in miniature plug;Grounded measuring junction;Glassfibre Stainless Steel braided cable;Core/ strands 7/0.2mm;Cable length of 3m;Minimum temperature measurement -50°C;Maximum temperature measurement of +250°C;JIS colour coded
Standards and Approvals: JIS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO Type K Crocodile Clip Thermocouple 1 m Length, -50 °C → 250 °C Max
- RS PRO Type K Crocodile Clip Thermocouple 3 m Length, -50 °C → 250 °C Max
- RS PRO Type J Crocodile Clip Thermocouple 1 m Length, -50 °C → 250 °C Max
- RS PRO Type J Crocodile Clip Thermocouple 3 m Length, -50 °C → 250 °C Max
- Prosensor SS60 Type K Crocodile Clip Thermocouple 160 mm Length, -50 °C → 400 °C Max
- Prosensor SS60 Type K Crocodile Clip Thermocouple 160 mm Length RSCAL
- RS PRO Type K Horseshoe Magnet Thermocouple 2 m Length, -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 1 m Length, -50 °C → 250 °C Max