RS PRO Type K Exposed Junction Thermocouple 150 mm Length, -75 °C → 250 °C Max
- RS-stocknr.:
- 762-1112
- Artikelnummer Distrelec:
- 304-17-750
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 41,51
(excl. BTW)
€ 50,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 49 stuk(s) vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 41,51 |
| 5 - 9 | € 40,27 |
| 10 + | € 38,64 |
*prijsindicatie
- RS-stocknr.:
- 762-1112
- Artikelnummer Distrelec:
- 304-17-750
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | K | |
| Probe Length | 150mm | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 5m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type K | ||
Probe Length 150mm | ||
Probe Material Perfluoroalkoxy Alkane | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Cable Length 5m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
- Land van herkomst:
- GB
Durable Type K, J & T Exposed Welded Tip Thermocouples
Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, Ideal for test and develoment applications.
Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications
Gerelateerde Links
- RS PRO Type K Exposed Junction Thermocouple 10 m Length, -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length, -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length, -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length, -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length, -75 °C → +250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 10 m Length, -75 °C → +250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length, -75 °C → +250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length, -75 °C → +250 °C Max