RS PRO Type K Grounded Thermocouple 25 mm Length, 3.18 mm Diameter, -60 °C → 350 °C Max
- RS-stocknr.:
- 872-2503
- Artikelnummer Distrelec:
- 304-07-276
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 47,08
(excl. BTW)
€ 56,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 21 stuk(s) klaar voor verzending
- 180 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 47,08 |
| 5 - 9 | € 45,66 |
| 10 + | € 43,78 |
*prijsindicatie
- RS-stocknr.:
- 872-2503
- Artikelnummer Distrelec:
- 304-07-276
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Grounded Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 3.18mm | |
| Probe Length | 25mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 350°C | |
| Series | RS PRO | |
| Terminal Type | Cable | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -60°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Grounded Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 3.18mm | ||
Probe Length 25mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 350°C | ||
Series RS PRO | ||
Terminal Type Cable | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -60°C | ||
- Land van herkomst:
- GB
RS PRO Type K and J grounded tip thermocouples
From RS PRO, comes a range of type K and J grounded tip thermocouples. Manufactured with a high-quality glass Fibre stainless steel lead these thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
Applications
Thermocouples have a variety of applications such as;
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are Ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
Type J or K thermocouples to IEC 584
Gerelateerde Links
- RS PRO Type K Grounded Thermocouple 13 mm Length -60 °C → 350 °C Max
- RS PRO Type K Grounded Thermocouple 40 mm Length -60 °C → 350 °C Max
- RS PRO Type K Grounded Thermocouple 25 mm Length -60 °C → 350 °C Max
- RS PRO Type K Grounded Thermocouple 40 mm Length 60 °C → 350 °C Max
- RS PRO Type K Grounded Thermocouple 13 mm Length, 3.18 mm Diameter → 350 °C Max
- RS PRO Type J Grounded Thermocouple 40 mm Length 60 °C → 350 °C Max
- RS PRO Type J Grounded Thermocouple 25 mm Length 60 °C → 350 °C Max
- RS PRO Type J Grounded Thermocouple 13 mm Length 60 °C → 350 °C Max