- RS-stocknr.:
- 357-7525
- Fabrikantnummer:
- 602021/0001-027-000-25-1000-40-10-00-00-000-00-6
- Fabrikant:
- Jumo
5 op voorraad - levertijd is 1 werkdag(en)
Prijs Per stuk
€ 116,27
(excl. BTW)
€ 140,69
(incl. BTW)
Aantal stuks | Per stuk |
1 - 5 | € 116,27 |
6 - 11 | € 111,53 |
12 + | € 107,89 |
- RS-stocknr.:
- 357-7525
- Fabrikantnummer:
- 602021/0001-027-000-25-1000-40-10-00-00-000-00-6
- Fabrikant:
- Jumo
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Capillary Thermostats with Dial Adjustment
This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters. They operate on the principle of liquid expansion with a microswitch serving as the electrical switching device.
1 X SPDT switch contact
Switching differential 2.5%
Switching point adjustable with rotary dial
Available in 1000mm or 2000mm thermocouple lengths
Switching differential 2.5%
Switching point adjustable with rotary dial
Available in 1000mm or 2000mm thermocouple lengths
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +150°C |
Thermostat Type | Capillary |
Switch Configuration | SPST |
Contact Rating | 0.25 A, 16A |
Contact Voltage Rating | 230V ac/dc |
Terminal Type | Solder Tab |
Reset Type | Automatic |
Mounting Type | Panel Mount |