RS PRO SPST Thermostat, 16 A, 24V, 240 V, 55 °C, -20 °C, -20 → 55 °C

Subtotaal (1 eenheid)*

€ 33,52

(excl. BTW)

€ 40,56

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 4 stuk(s) klaar voor verzending
  • Plus verzending 25 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 33,52

*prijsindicatie

RS-stocknr.:
326-819
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Thermostat

Contact Voltage

250V

Switch Configuration

SPST

Supply Voltage

24V, 240V

Maximum Operating Temperature

55°C

Contact Current

16A

Minimum Operating Temperature

-20°C

Standards/Approvals

DIN rail EN 60715

Temperature Setting Range

-20 → 55 °C

Land van herkomst:
CZ

RS PRO Single-Level Thermostat, -30 °C to 10 °C


The RS PRO Single-Level Thermostat is designed for precise temperature monitoring and regulation within a range of -30 °C to 10 °C. Ideal for applications in switchboards, heating systems, and cooling systems, this thermostat provides reliable control with the flexibility to set heating or cooling functions.

Features and Benefits


Single Thermostat for Temperature Monitoring and Regulation: Ensures accurate temperature control within a specified range

Temperature Range -30 °C to +10 °C: Suitable for a variety of environments and applications

Possibility to Set Function “Heating”/”Cooling”: Offers versatility in temperature management

Adjustable Hysteresis (Sensitivity): Allows precise control with switching by potentiometer in range 0.5 to 5 °C

Choice of External Temperature Sensors: Available with double insulation in standard lengths of 3, 6, and 12 m

Direct Sensor Placement on Terminal Block: Facilitates temperature monitoring in a switchboard or its surroundings

LED Indicators: Red LED indicates status of output, green LED indicates energization of the device

Applications


Switchboards

Heating Systems

Cooling Systems

Liquids

Radiators

Motors

Devices

Open Spaces

Additional Information


Choice of external temperature sensors with double insulation

Contact rating of 16 A

SPST switch configuration

Supply voltage of 240 V

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Fitting temperatur probes for this thermostat are:


RS 326824 3M long- TZ-3
RS 326-827 6m long TZ-6
RS 326830 12m long TZ-12
RS 326-828 12m long TC-12
RS 326-825 6m long TC-6
RS 326-823 3M long TC-3

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.