Schneider Electric Wiser Thermostat, 2 A, 230V ac
- RS-stocknr.:
- 428-915
- Fabrikantnummer:
- S530619
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 428-915
- Fabrikantnummer:
- S530619
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Thermostat | |
| Supply Voltage | 230V ac | |
| Contact Current | 2A | |
| Standards/Approvals | REACH, RoHS | |
| Series | Wiser | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Thermostat | ||
Supply Voltage 230V ac | ||
Contact Current 2A | ||
Standards/Approvals REACH, RoHS | ||
Series Wiser | ||
- Land van herkomst:
- CN
The Schneider Electric Odace Wiser thermostat with a 2A power module is designed for cooling and boiler control. It features Zigbee connectivity, an aluminium finish, and an IP30 protection rating for reliable performance in controlled environments.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Gerelateerde Links
- Schneider Electric Wiser Thermostat 45 °C, 0 °C
- Schneider Electric Wiser Thermostat
- Schneider Electric Wiser Thermostat 35 °C 5 → 35°C
- Schneider Electric Wiser Thermostat 50 °C 0 → 45 °C
- Schneider Electric Wiser Thermostat 30 °C 5 → 30 °C
- Schneider Electric Acti9 THP CO Thermostat 230V ac -25 °C, 30 °C
- Schneider Electric Acti9 IC CO Thermostat 230V ac -25 °C
- Schneider Electric Acti9 TH Thermostat 230V ac 8 °C, 5 °C