STEGO KTO 011/KTS 011 NO Enclosure Thermostat, 250V ac, 80 °C, -45 °C, -10 → 50°C
- RS-stocknr.:
- 194-7679
- Fabrikantnummer:
- 01143.0-00
- Fabrikant:
- STEGO
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 194-7679
- Fabrikantnummer:
- 01143.0-00
- Fabrikant:
- STEGO
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
| Merk | STEGO | |
| Product Type | Enclosure Thermostat | |
| Switch Configuration | NO | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -45°C | |
| Standards/Approvals | VDE, CSA, EAC, UL File No. E164102 | |
| Temperature Setting Range | -10 → 50°C | |
| Series | KTO 011/KTS 011 | |
| Alles selecteren | ||
|---|---|---|
Merk STEGO | ||
Product Type Enclosure Thermostat | ||
Switch Configuration NO | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -45°C | ||
Standards/Approvals VDE, CSA, EAC, UL File No. E164102 | ||
Temperature Setting Range -10 → 50°C | ||
Series KTO 011/KTS 011 | ||
- Land van herkomst:
- DE
Thermostat (NC): Thermostat opens on temperature rise - for regulating heaters or for switching signal devices. Comes with red temperature dial.
Thermostat (NO): Thermostat closes on temperature rise - for regulating filter fans and heat exchangers or for switching signal devices. Comes with blue temperature dial.
Compact design
Wide adjustment range
Color coded temperature dials
DIN rail mountable
Gerelateerde Links
- STEGO KTO 011 250V ac -10 °C, 14 to 122 °F
- STEGO KTO 011 15 A 80 °C 20 to 80°C
- STEGO KTO 011/KTS 011 NO Enclosure Thermostat 80 °C, 45 °C
- STEGO KTO 011/KTS 011 NC Enclosure Thermostat 120V ac 80 °C 0 to 60°C
- STEGO KTO 011 NC Enclosure Thermostat 70 °C 32 to 140 °F
- STEGO KTS 011 NO Enclosure Thermostat 80 °C 0 to 60°C
- STEGO KTO 011 NC Enclosure Thermostat 250V ac -10 °C, -10 to 50°C
- STEGO ST 011 SPST Enclosure Thermostat 80 °C 0 to 60°C