Timeguard Programastat Plus Programable Thermostat, 13 A, 230V ac, 40 °C, 0 °C, 0 → 40 °C
- RS-stocknr.:
- 275-4735
- Fabrikantnummer:
- TRTM7N
- Fabrikant:
- Timeguard
Subtotaal (1 eenheid)*
€ 133,13
(excl. BTW)
€ 161,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 133,13 |
*prijsindicatie
- RS-stocknr.:
- 275-4735
- Fabrikantnummer:
- TRTM7N
- Fabrikant:
- Timeguard
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
| Merk | Timeguard | |
| Product Type | Thermostat | |
| Contact Voltage | 230V ac | |
| Switch Configuration | Programable | |
| Supply Voltage | 230V ac | |
| Number of On/Off Cycles Per Day | 98 | |
| Maximum Operating Temperature | 40°C | |
| Contact Current | 13A | |
| Program Duration | 24 h | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Temperature Setting Range | 0 → 40 °C | |
| Series | Programastat Plus | |
| Alles selecteren | ||
|---|---|---|
Merk Timeguard | ||
Product Type Thermostat | ||
Contact Voltage 230V ac | ||
Switch Configuration Programable | ||
Supply Voltage 230V ac | ||
Number of On/Off Cycles Per Day 98 | ||
Maximum Operating Temperature 40°C | ||
Contact Current 13A | ||
Program Duration 24 h | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Temperature Setting Range 0 → 40 °C | ||
Series Programastat Plus | ||
Vrijgesteld
- Land van herkomst:
- CN
The Theben / Timeguard analogue programmer with boost control is suitable for use with single, dual or twin element immersion heaters. It is designed for use with economy 7 off peak rate overnight electricity plans.
Output LEDs illuminate during off peak and boost periods
Quartz reserve with 150 hours memory back up
IP30 enclosure protection and class 1 shock protection
Disconnection to immersion heater via double pole rocker switch
Gerelateerde Links
- Timeguard Programastat Plus DPDT Thermostat 230V ac 0 °C, 0 → 40 °C
- Timeguard Programastat Plus SPST Thermostat 230V ac 0 °C, 0 → 40 °C
- Timeguard Programastat Plus NC/NO Thermostat 230V ac 0 °C, 0 → 40 °C
- Timeguard White 1 Gang, Programastat Plus
- Timeguard 16 locations Wiring Centre 230V ac 0 °C, 0 → 40 °C
- Hager 25120 Thermostat 230V 0 °C, 5 → 30°C
- Eberle FTR CO Thermostat 50 °C 0 → 40°C
- Siemens S55770 Thermostat 250V ac 0 °C, 5 → 40 °C