Siemens RDF Thermostat, 230V ac, 49 °C, 0 °C, 0 → 49°C

Subtotaal (1 eenheid)*

€ 267,86

(excl. BTW)

€ 324,11

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 267,86

*prijsindicatie

RS-stocknr.:
287-8915
Fabrikantnummer:
RDF600KN / S55770-T293
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Product Type

Thermostat

Contact Voltage

230V

Supply Voltage

230V ac

Maximum Operating Temperature

49°C

Minimum Operating Temperature

0°C

Standards/Approvals

Safety class II as per EN 60730, RCM Mark conformity (Emission), CE, Pollution class Normal, Housing flammability class according to UL94 V-0, Degree of protection of housing IP 30 as per EN 60529

Series

RDF

Temperature Setting Range

0 → 49°C

Land van herkomst:
CN

Siemens RDF Series Thermostat, 230V Supply Voltage, 0 to 49°C Temperature Setting Range - RDF600KN / S55770-T293


This thermostat is a temperature-control device designed for electrical heating and cooling systems that operate on a mains supply. It provides manual adjustment of the setpoint within a defined range and is intended for installations where a compact, electrically switched control element is required. The unit is suitable for environments with ordinary pollution levels and is built with protective housing to reduce exposure to live parts.

Features and Benefits:


• 230 V contact voltage provides direct mains switching capability
• 0 to 49°C setting range enables precise room temperature control
• IP30 housing offers Basic protection against solid objects
• UL94 V‑0 rated casing minimises fire propagation risk
• Safety class II construction removes the need for protective earth

Applications


• Used with residential HVAC systems requiring Basic thermostat control
• Suitable for industrial control panels with ordinary pollution
• Ideal for retrofit heating controllers on 230 V circuits
• Can be used for temperature regulation in enclosures with an IP30 rating

What supply voltage is required for operation?


It operates from a 230 V AC supply.

What environmental contamination level is acceptable?


It is designed for environments classified as pollution class normal.

What safety and conformity markings does it carry?


It complies with safety class II as per EN 60730 and carries RCM and CE conformity markings.

What are the permitted ambient operating limits?


The usable temperature range for setting and operation spans from 0°C up to 49°C.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.