RS PRO Thermostat, 230V, 35 °C, 5 °C, 5 → 35°C
- RS-stocknr.:
- 719-4143
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 34,33
(excl. BTW)
€ 41,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,33 |
*prijsindicatie
- RS-stocknr.:
- 719-4143
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Thermostat | |
| Sub Type | Mechanical | |
| Supply Voltage | 230V | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | No | |
| Temperature Setting Range | 5 → 35°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Thermostat | ||
Sub Type Mechanical | ||
Supply Voltage 230V | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals No | ||
Temperature Setting Range 5 → 35°C | ||
RS PRO Thermostats, +5°C → +35°C
Looking for a simple way to adjust the climate of your indoor environment? This RS PRO dual-voltage thermostat lets you control your ambient temperature in a range of +5°C to +35°C.
Found in a wide range of domestic and commercial environments – from shops and offices to garages and workshops – this thermostat has an uncomplicated white interface with an adjustable, rotating control dial and easy-to-read, grey numbered markings. You'll find a handy wall mount on the back of the device to make installation as simple as possible. It can be powered by either an electricity mains supply of 230 V or a battery supply of 24 V.
This thermostat has a bimetallic design for accuracy and reliability and, as part of the RS PRO range, it's been extensively tested for durability and safety.
Features and Benefits
• Dual voltage thermostat
• Supply voltage of 230 V and 24 V
• Temperature range of +5°C to +35°C
• EU Directives 2011/65/EU and 2015/863 compliant for safety
• Packed and prepared in conditions that meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for safety and quality
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Thermostat 230V ac 5 °C, 5 → 35°C
- RS PRO Thermostat 230V ac 5 °C, 5 → 35°C
- RS PRO 2 CO 3 A 35 °C 5 → 35 °C
- RS PRO Thermostat 1.5V dc 5 °C, 5 → 35°C
- RS PRO CO Thermostat +30 °C 5 → 30 °C
- RS PRO Thermostat 50 °C 5 → 35 °C
- Honeywell Technologies T4 On-Off Thermostat 24 V 5 °C
- RS PRO Thermostat 230V ac -5 °C, 5 → 25°C