Extech CG206 Thickness Gauge ±2.5 % Accuracy, 0.1 μm Resolution
- RS-stocknr.:
- 102-482
- Artikelnummer Distrelec:
- 301-79-355
- Fabrikantnummer:
- CG206
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 264,00
(excl. BTW)
€ 319,44
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 264,00 |
*prijsindicatie
- RS-stocknr.:
- 102-482
- Artikelnummer Distrelec:
- 301-79-355
- Fabrikantnummer:
- CG206
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Product Type | Thickness Gauge | |
| Resolution | 0.1 μm | |
| Accuracy | ±2.5 % | |
| Battery Type | AAA | |
| Height | 1.1in | |
| Width | 2.1in | |
| Weight | 3.9oz | |
| Standards/Approvals | RoHS | |
| Length | 4.5in | |
| Model Number | CG206 | |
| Includes | 2 x AAA Battery, USB Cable | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Product Type Thickness Gauge | ||
Resolution 0.1 μm | ||
Accuracy ±2.5 % | ||
Battery Type AAA | ||
Height 1.1in | ||
Width 2.1in | ||
Weight 3.9oz | ||
Standards/Approvals RoHS | ||
Length 4.5in | ||
Model Number CG206 | ||
Includes 2 x AAA Battery, USB Cable | ||
- Land van herkomst:
- CN
The FLIR coating thickness tester offers dual technology for automatic recognition of ferrous and non-ferrous substrates. It allows for quick, one-handed operation, making non-destructive measurement of coating thickness on various surfaces efficient and convenient.
Smart automatic substrate recognition software for easy operation
Memory stores up to 1500 readings for data tracking
Eddy current measurement for non-ferrous substrates
ZERO point calibration for precise results
USB interface with software for data transfer
8 level adjustable backlight for visibility in different conditions
Gerelateerde Links
- Extech CG204 Thickness Gauge ±3 % Accuracy Digital Display
- Extech CG304 Thickness Gauge ±3.5 % 0.1 μm Resolution, LCD Display
- Extech Thickness Gauge 1250 μm ±3 % 0.1 LCD, LCD Display
- Extech TKG150 Thickness Gauge ±0.5 % Accuracy LCD Display
- Extech CG104 Thickness Gauge ±10 % Accuracy LCD Backlight Display
- Sauter SAUTER TB Thickness Gauge 3 % Accuracy LCD Display
- Sauter TC 1250-0.1 FN-car Thickness Meter ±2.5 μm Accuracy Digital Display
- Sauter 961-113 Thickness Gauge 1.5 mm - 200 mm 0.5 % Accuracy Digital Display