Extech TKG100 Thickness Gauge LCD Display
- RS-stocknr.:
- 288-2318
- Fabrikantnummer:
- TKG100
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 1.949,00
(excl. BTW)
€ 2.358,29
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.949,00 |
*prijsindicatie
- RS-stocknr.:
- 288-2318
- Fabrikantnummer:
- TKG100
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Product Type | Thickness Gauge | |
| Frequency | 10MHz | |
| Display Type | LCD | |
| Battery Type | AA | |
| Battery Life | 50h | |
| IP Rating | IP54 | |
| Standards/Approvals | CE | |
| Includes | Battery, Transducer, Cable, USB Cable | |
| Model Number | TKG100 | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Product Type Thickness Gauge | ||
Frequency 10MHz | ||
Display Type LCD | ||
Battery Type AA | ||
Battery Life 50h | ||
IP Rating IP54 | ||
Standards/Approvals CE | ||
Includes Battery, Transducer, Cable, USB Cable | ||
Model Number TKG100 | ||
- Land van herkomst:
- US
The FLIR Ultrasonic Thickness Gauges designed in compact, handheld, rugged housing ideal for field use. The ultrasonic technology allows for non-destructive thickness measurements for primarily steel structures. It has Select models with digital thickness readout or live colour waveform and datalogging function.
Fast minimum feature to capture minimum thicknesses
On screen display of 8 languages
Splash-proof (IP54), high impact, compact housing
Gerelateerde Links
- Extech TKG250 Thickness Gauge, Colour LCD Display
- Extech TKG150 Thickness Gauge ±0.5 % Accuracy LCD Display
- Extech Thickness Gauge 1250 μm ±3 % 0.1 LCD, LCD Display
- Extech CG304 Thickness Gauge ±3.5 % 0.1 μm Resolution, LCD Display
- Extech CG104 Thickness Gauge ±10 % Accuracy LCD Backlight Display
- Extech CG204 Thickness Gauge ±3 % Accuracy Digital Display
- Laserliner 082.150A Thickness Gauge ±3 % Accuracy LCD Display
- Sauter TE 1250-0.1F. Thickness Gauge ±3 % Accuracy LCD Display