Loctite 270 Green Threadlocking Adhesive, 250 ml
- RS-stocknr.:
- 243-2653
- Fabrikantnummer:
- LOCTITE 270 BO 250ML EGFD
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 225,98
(excl. BTW)
€ 273,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 225,98 |
*prijsindicatie
- RS-stocknr.:
- 243-2653
- Fabrikantnummer:
- LOCTITE 270 BO 250ML EGFD
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Trade Name | 270 | |
| Product Type | Threadlocking Adhesive | |
| Application | Threadlocking | |
| Material Compatibility | Stainless Steel | |
| Threadlocking Strength | High | |
| Colour | Green | |
| Product Form | Liquid | |
| Package Size | 250 ml | |
| Standards/Approvals | NSF Category H1 | |
| Base Chemical | Dimethacrylate Ester | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Trade Name 270 | ||
Product Type Threadlocking Adhesive | ||
Application Threadlocking | ||
Material Compatibility Stainless Steel | ||
Threadlocking Strength High | ||
Colour Green | ||
Product Form Liquid | ||
Package Size 250 ml | ||
Standards/Approvals NSF Category H1 | ||
Base Chemical Dimethacrylate Ester | ||
- Land van herkomst:
- IE
The Loctite 270 is a high-strength thread locker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. motor oils, corrosion prevention oils and cutting fluids. Can be disassembled by heating to 300°C. Thread locking Adhesive - high strength. Permanent locking. Suitable for all metal threaded assemblies.
High-strength general thread locker for maximum efficacy
Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
Proven to be tolerant of minor contamination due to industrial oils, e.g. motor oils, corrosion prevention oils and cutting fluids
Works on all metals, including passive substrates (e.g. stainless steel, aluminium, plated surfaces)
Permits disassembly with hand tools
Can be disassembled by heating to 300°C
Certifications
NSF P1 Reg. No 123006
Gerelateerde Links
- Loctite 262 Red Threadlocking Adhesive, 250 ml
- Loctite 242 Blue Threadlocking Adhesive, 250 ml
- Loctite 243 Blue Threadlocking Adhesive, 250 ml
- Loctite 242 Blue Threadlocking Adhesive, 50 ml
- Loctite 241 Blue Threadlocking Adhesive, 50 ml
- Loctite 262 Red Threadlocking Adhesive, 50 ml
- Loctite 272 Red Orange Threadlocking Adhesive, 50 ml
- Loctite 245 Blue Threadlocking Adhesive, 50 ml