RS PRO Thread Repair Insert, M8, Drill Size 8.3 mm
- RS-stocknr.:
- 175-0425
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 20 eenheden)*
€ 7,24
(excl. BTW)
€ 8,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 40 stuk(s) vanaf 09 november 2026
- Plus verzending 3.040 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 20 + | € 0,362 | € 7,24 |
*prijsindicatie
- RS-stocknr.:
- 175-0425
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Thread | M8 | |
| Product Type | Thread Repair Insert | |
| Drill Size | 8.3 mm | |
| Thread Length | 12mm | |
| Material | 304 Stainless Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Thread M8 | ||
Product Type Thread Repair Insert | ||
Drill Size 8.3 mm | ||
Thread Length 12mm | ||
Material 304 Stainless Steel | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
Suitable for repair of damaged thread and widely used in automotive applications.
RS Pro Thread Repair Inserts
RS Pro threaded inserts can also be known as threaded bushings. The stainless steel inserts have been designed to be inserted into your object, to add or repair a threaded hole.
Quantity per Box
M3 = Box of 20
M4 = Box of 20
M5 = Box of 20
M6 = Box of 20
M8 = Box of 20
M10 = Box of 10
M12 = Box of 5
Application Information
RS Pro thread inserts are typically used in automotive applications. They are designed for use in repair to stripped thread holes.
Gerelateerde Links
- RS PRO Thread Repair Insert Drill Size 8.3 mm
- Recoil Thread Repair Insert Drill Size 8.3 mm
- RS PRO Thread Repair Insert Drill Size 8.3 mm
- Recoil Thread Repair Insert Drill Size 8.3 mm
- Recoil Thread Repair Insert Drill Size 8.3 mm
- RS PRO Thread Repair Insert, Drill Size 6.2 mm
- RS PRO Thread Repair Insert Drill Size 6.7 mm
- RS PRO Thread Repair Insert Drill Size 14.3 mm