Böllhoff Threaded Insert Tool 23512000000, operation type Manual
- RS-stocknr.:
- 425-7632
- Fabrikantnummer:
- 23512000000
- Fabrikant:
- Böllhoff
Subtotaal (1 kit)*
€ 447,81
(excl. BTW)
€ 541,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 57 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Kit(s) | Per set |
|---|---|
| 1 + | € 447,81 |
*prijsindicatie
- RS-stocknr.:
- 425-7632
- Fabrikantnummer:
- 23512000000
- Fabrikant:
- Böllhoff
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
| Merk | Böllhoff | |
| Operation Type | Manual | |
| Product Type | Threaded Insert Tool | |
| Standards/Approvals | 200/400 hours Salt Spray Resistance, Internal threads to ISO 68 (tolerance 6H), Surface treatment: 8μ Zinc/Nickel with clear passivate (RoHS) | |
| Alles selecteren | ||
|---|---|---|
Merk Böllhoff | ||
Operation Type Manual | ||
Product Type Threaded Insert Tool | ||
Standards/Approvals 200/400 hours Salt Spray Resistance, Internal threads to ISO 68 (tolerance 6H), Surface treatment: 8μ Zinc/Nickel with clear passivate (RoHS) | ||
Vrijgesteld
- Land van herkomst:
- FR
Rivet nut setting tool
Universal setting tool for rivet nuts up to size M10.
Dual-action lever for setting large or flat head rivet nuts.
Adjusting the stroke with the indicator adjusts the tool according to the rivet nut diameters used. The knurled adjustment wheel facilitates setting in series. This tool must be fitted with a mandrel that matches the size of the rivet nut. Mandrels are available in 4 sizes.
( Tool supplied in a metal case. 425-7632 only)
Gerelateerde Links
- Eclipse Rivet Tool 2750C, operation type Manual
- Eclipse Rivet Gun 2760C, operation type Manual
- Böllhoff Galvanised Steel Threaded Insert
- Böllhoff Galvanised Steel Threaded Insert 8 mm
- Böllhoff Galvanised Steel Threaded Insert 10 mm
- Böllhoff Plain Threaded Insert diameter 5 mm 7.9 mm
- Böllhoff 209 Piece Plain Installation Tool Included Steel Insert Kit 23511900501
- Böllhoff Plain Steel Threaded Insert, 13 mm diameter 9 mm 14.5 mm