RS PRO Plain, M5 Threaded Insert diameter 7mm
- RS-stocknr.:
- 206-7819
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 100 eenheden)*
€ 36,05
(excl. BTW)
€ 43,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 29 december 2025
- Plus verzending 96 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 36,05 | € 0,361 |
*prijsindicatie
- RS-stocknr.:
- 206-7819
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Thread Size | M5 | |
| Fixing Hole Diameter | 7mm | |
| Finish | Plain | |
| Thickness of Material Maximum | 8mm | |
| Thickness of Material Minimum | 5.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Thread Size M5 | ||
Fixing Hole Diameter 7mm | ||
Finish Plain | ||
Thickness of Material Maximum 8mm | ||
Thickness of Material Minimum 5.5mm | ||
Vrijgesteld
RS PRO Flat Head Round Knurled Body Open End Blind Rivet Nut
RS PRO introduces a fantastic range of flat head open end blind rivet nuts. Designed to be easily installed and able to secure joints with short clamp lengths, these rivet nuts are engineered to create a mechanical fastening. They are internally threaded and counterbored tubular rivets used to create highly durable threads especially in thin materials. The blind rivet nut can be installed entirely from one side of the material when access is limited to the fixing, unlike machine screws. Flat head rivet nuts are the most common and multifunctional types due to their ease and durability. Designed with a knurled body and a flat head which is ideal for situations that need a good load bearing area.
Made from A2 stainless steel to ensure high corrosion resistance to elongate the life of your rivet nuts whilst keeping it lightweight and strong. These steel rivet nuts are marine grade and have a wide grip range with strong durability.
Used predominantly in modular buildings, portable wash facilities and plastic pallet and storage solutions.
Made from A2 stainless steel to ensure high corrosion resistance to elongate the life of your rivet nuts whilst keeping it lightweight and strong. These steel rivet nuts are marine grade and have a wide grip range with strong durability.
Used predominantly in modular buildings, portable wash facilities and plastic pallet and storage solutions.
Features and Benefits
- Made from A2 stainless steel for solid rivets, strong corrosion resistance and structural strength
- Easy and clean installation
- Can be used where only one side of the application is accessible
- Increased grip range 5.5 mm – 8 mm
- Creates a permanent and high tensile structural rivet joint with little effort
- Body diameter 6.9 mm
Applications
Rivet nuts are installed in a similar fashion to blind rivets, driven through pre-drilled holes from one side of a material. The advantage of using rivet nuts is that they do not require hot welding, so they can be installed in metal, plastic, fiberglass, and other materials without a problem. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure. They are especially suited for environments where a good load bearing area is required and are ideal in boxed or enclosed applications where there is reduced access. Rivet nuts are used in a variety of industries including:
Chemical
White goods
Transportation and infrastructure
General engineering
DIY
Aviation, aerospace, and automotive
Chemical
White goods
Transportation and infrastructure
General engineering
DIY
Aviation, aerospace, and automotive
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Plain, M5 Threaded Insert diameter 7mm
- Böllhoff Plain 10mm diameter 7mm Depth 13mm
- Böllhoff Plain 8mm diameter 7mm Depth 13mm
- RS PRO Plain, M5 Threaded Insert diameter 7.2mm
- POP Plain 7.8mm diameter 7mm Depth 11.8mm
- RS PRO Plain, M5 Threaded Insert diameter 7 hex
- Böllhoff Plain 9mm diameter 7mm Depth 11.8mm
- AVK Plain 10.54mm diameter 7.6mm Depth 8mm