Rotabroach Threading Tap, M20 Thread, Metric Standard, Machine Tap
- RS-stocknr.:
- 193-574
- Fabrikantnummer:
- TPM20
- Fabrikant:
- Rotabroach
Subtotaal (1 eenheid)*
€ 125,78
(excl. BTW)
€ 152,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 125,78 |
*prijsindicatie
- RS-stocknr.:
- 193-574
- Fabrikantnummer:
- TPM20
- Fabrikant:
- Rotabroach
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
| Merk | Rotabroach | |
| Thread Size | M20 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point Machine Tap | |
| Thread Standard | Metric | |
| Overall Length | 130.5mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Machine Tap | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Pitch | 2.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Rotabroach | ||
Thread Size M20 | ||
Product Type Threading Tap | ||
Sub Type Spiral Point Machine Tap | ||
Thread Standard Metric | ||
Overall Length 130.5mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Machine Tap | ||
Finish Bright | ||
Standards/Approvals No | ||
Pitch 2.5mm | ||
Vrijgesteld
- Land van herkomst:
- GB
The Rotabroach Spiral point tap designed with a specialist heat-resistant coating, the SITEH3RO machine tap offers a significant advantage over hand tapping, up to20x faster when used with an impact wrench.
High performance coating for up to 75% longer tool life
Spiral Point Machine Tap
Gerelateerde Links
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap