Arcol Ohmite 4 Ω Wirewound Resistor 5 W 1 % 45F4R0E
- RS-stocknr.:
- 124-9331
- Fabrikantnummer:
- 45F4R0E
- Fabrikant:
- Arcol Ohmite
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 zak van 5 eenheden)*
€ 18,54
(excl. BTW)
€ 22,435
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 110 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 250 stuk(s) vanaf 12 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 - 20 | € 3,708 | € 18,54 |
| 25 - 45 | € 3,032 | € 15,16 |
| 50 - 120 | € 2,852 | € 14,26 |
| 125 - 245 | € 2,498 | € 12,49 |
| 250 + | € 2,142 | € 10,71 |
*prijsindicatie
- RS-stocknr.:
- 124-9331
- Fabrikantnummer:
- 45F4R0E
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 4Ω | |
| Product Type | Resistor | |
| Power Rating | 5W | |
| Resistor Type | Silicone Axial | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 460V | |
| Technology | Wirewound | |
| Series | 45 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 25°C | |
| Lead Pitch Radial | 5.08mm | |
| Maximum Operating Temperature | 275°C | |
| Diameter | 8.7mm | |
| Standards/Approvals | RoHS | |
| Length | 23.8mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 18AWG | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 4Ω | ||
Product Type Resistor | ||
Power Rating 5W | ||
Resistor Type Silicone Axial | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 460V | ||
Technology Wirewound | ||
Series 45 | ||
Automotive Standard No | ||
Minimum Operating Temperature 25°C | ||
Lead Pitch Radial 5.08mm | ||
Maximum Operating Temperature 275°C | ||
Diameter 8.7mm | ||
Standards/Approvals RoHS | ||
Length 23.8mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 18AWG | ||
Ohmite 40 Series Wirewound Axial Resistors
40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.
Features
Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available
Product Application Information
40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.
Ohmite Resistors
Gerelateerde Links
- Arcol Ohmite 4 Ω Wirewound Resistor 5 W 1 %
- Arcol Ohmite 150 Ω Wirewound Resistor 5 W 5 %
- Arcol Ohmite 500 Ω Wirewound Resistor 5 W 5 %
- Arcol Ohmite 1 Ω Wirewound Resistor 5 W 5 %
- Arcol Ohmite 100 Ω Wirewound Resistor 5 W 5 %
- Arcol Ohmite 150 Ω Wirewound Resistor 5 W 5 % 25J150E
- Arcol Ohmite 100 Ω Wirewound Resistor 5 W 5 % 25J100E
- Arcol Ohmite 1 Ω Wirewound Resistor 5 W 5 % 25J1R0E