TE Connectivity 330 Ω Carbon Film Resistor 0.5 W 5 %

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 doos van 3000 eenheden)*

€ 84,00

(excl. BTW)

€ 102,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 6.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per Doos*
3000 - 6000€ 0,028€ 84,00
9000 +€ 0,027€ 81,00

*prijsindicatie

RS-stocknr.:
161-6106
Fabrikantnummer:
CFR50J330R
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Resistance

330Ω

Product Type

Resistor

Power Rating

0.5W

Resistor Type

General Purpose

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Voltage

350V

Technology

Carbon Film

Series

CFR50

Automotive Standard

No

Package/Case

3000

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3mm

Standards/Approvals

No

Length

9mm

Diameter

3mm

Temperature Coefficient

-450 → 0 ppm/°C

Lead Diameter

0.54mm

TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors


The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film

• Highly reliable

• Excellent power to size ratio

• High alumina content

• 0.5W Rated power @ 70°C

• Available in power ratings from 1 ohm to 10 Mohm

• Suitable for a range of small and large-scale applications

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free Air mounted horizontally. Climatic category 55/155/56.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.