Vishay 6.8 kΩ Metal Film Resistor 0.5 W 5 % SFR16S0006801JA500
- RS-stocknr.:
- 165-0331
- Fabrikantnummer:
- SFR16S0006801JA500
- Fabrikant:
- Vishay
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 165-0331
- Fabrikantnummer:
- SFR16S0006801JA500
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Resistor | |
| Resistance | 6.8kΩ | |
| Power Rating | 0.5W | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 200V | |
| Technology | Metal Film | |
| Series | SFR16 | |
| Automotive Standard | No | |
| Package/Case | 0204 | |
| Lead Pitch Radial | 5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Diameter | 1.9mm | |
| Length | 3.5mm | |
| Width | 52mm | |
| Temperature Coefficient | ±100 ppm/°C | |
| Lead Diameter | 0.45mm | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Resistor | ||
Resistance 6.8kΩ | ||
Power Rating 0.5W | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 200V | ||
Technology Metal Film | ||
Series SFR16 | ||
Automotive Standard No | ||
Package/Case 0204 | ||
Lead Pitch Radial 5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Diameter 1.9mm | ||
Length 3.5mm | ||
Width 52mm | ||
Temperature Coefficient ±100 ppm/°C | ||
Lead Diameter 0.45mm | ||
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9
Gerelateerde Links
- Vishay 6.8 kΩ Metal Film Metal Film Resistor 2 W 5 %
- Vishay 6.8 kΩ Metal Film Metal Film Resistor 2 W 5 % PR02000206801JR500
- RS PRO 6.8 kΩ Metal Film Resistor 1 W 0.5 %
- RS PRO 6.8 kΩ Metal Film Resistor 0.6 W 0.5 %
- Vishay 6.8 kΩ Metal Film Resistor 1 W 5 % PR01000106801JA100
- Vishay 6.8 kΩ Metal Film Resistor 2 W 5 % PR02000206801JA100
- Vishay 6.8 kΩ Metal Film Resistor 3 W 5 % PR03000206801JAC00
- Vishay 6.8 kΩ Metal Film Through Hole Fixed Resistor 1 W 1 % MBE04140C6801FC100