RS PRO 1 GΩ Thick Film Resistor 1.5 W 5 %
- RS-stocknr.:
- 175-4058
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 19,96
(excl. BTW)
€ 24,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- 25 resterend, klaar voor verzending
- 1.680 stuk(s) klaar voor verzending vanaf een andere locatie
- Laatste verzending 6.095 stuk(s) vanaf 20 oktober 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 3,992 | € 19,96 |
| 25 - 45 | € 3,872 | € 19,36 |
| 50 - 120 | € 3,776 | € 18,88 |
| 125 - 245 | € 3,684 | € 18,42 |
| 250 + | € 3,59 | € 17,95 |
*prijsindicatie
- RS-stocknr.:
- 175-4058
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Resistor | |
| Resistance | 1GΩ | |
| Resistor Type | High Voltage Radial | |
| Power Rating | 1.5W | |
| Tolerance ± | 5% | |
| Axial/Radial | Radial | |
| Voltage | 5kV | |
| Technology | Thick Film | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 10.16in | |
| Maximum Operating Temperature | 180°C | |
| Width | 700μm | |
| Standards/Approvals | RoHS | |
| Height | 6.35mm | |
| Length | 12.7mm | |
| Temperature Coefficient | 25 ppm/°C | |
| Lead Diameter | 8.13mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Resistor | ||
Resistance 1GΩ | ||
Resistor Type High Voltage Radial | ||
Power Rating 1.5W | ||
Tolerance ± 5% | ||
Axial/Radial Radial | ||
Voltage 5kV | ||
Technology Thick Film | ||
Series RS PRO | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 10.16in | ||
Maximum Operating Temperature 180°C | ||
Width 700μm | ||
Standards/Approvals RoHS | ||
Height 6.35mm | ||
Length 12.7mm | ||
Temperature Coefficient 25 ppm/°C | ||
Lead Diameter 8.13mm | ||
- Land van herkomst:
- MX
RSHVS series resistors are designed and manufactured to offer stable performance across a wide range of resistance values. This thick film series of high voltage resistors contains ratings up to 20KVin a radial-leaded package. The flat design enables a non-inductive performance and low resistor noise. These components are coated in a high-dielectric silicone protective coating.
Gerelateerde Links
- RS PRO 5 GΩ Thick Film Resistor 1.5 W 5 %
- RS PRO 5 GΩ Thick Film Resistor 2.5 W 5 %
- RS PRO 1 GΩ Thick Film Resistor 5 W 5 %
- Arcol Ohmite 5 GΩ Thick Film Resistor 1.5 W 1 % SM104035007FE
- RS PRO 1 GΩ Thick Film Resistor 3 W 5 %
- RS PRO 1 GΩ Thick Film Resistor 7.5 W 5 %
- RS PRO 1 GΩ Thick Film Resistor 2.5 W 5 %
- RS PRO 1 GΩ Thick Film Resistor 4 W 5 %