Arcol Ohmite 511 Ω Metal Film Resistor 0.25 W 0.1 % MRA0207511RBTA015
- RS-stocknr.:
- 487-5779
- Fabrikantnummer:
- MRA0207511RBTA015
- Fabrikant:
- Arcol Ohmite
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 487-5779
- Fabrikantnummer:
- MRA0207511RBTA015
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 511Ω | |
| Product Type | Resistor | |
| Power Rating | 0.25W | |
| Resistor Type | MRA Precision Metal Film | |
| Packaging | Taped Ammo Pack | |
| Tolerance ± | 0.1% | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | MRA0207 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 28mm | |
| Diameter | 2.3mm | |
| Standards/Approvals | RoHS | |
| Length | 6.3mm | |
| Temperature Coefficient | ±15 ppm/°C | |
| Lead Diameter | 0.55mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 511Ω | ||
Product Type Resistor | ||
Power Rating 0.25W | ||
Resistor Type MRA Precision Metal Film | ||
Packaging Taped Ammo Pack | ||
Tolerance ± 0.1% | ||
Voltage 250V | ||
Technology Metal Film | ||
Series MRA0207 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 28mm | ||
Diameter 2.3mm | ||
Standards/Approvals RoHS | ||
Length 6.3mm | ||
Temperature Coefficient ±15 ppm/°C | ||
Lead Diameter 0.55mm | ||
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Gerelateerde Links
- Arcol 511 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 200 Ω Metal Film Resistor 0.25 W 0.1 % MRA0207200RBTA015
- TE Connectivity 511 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 511 Ω Metal Film Resistor 0.25 W 0.1 % YR1B511RCC
- Arcol 127 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 124 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 348 Ω Metal Film Resistor 0.25 W 0.1 %
- Arcol 294 Ω Metal Film Resistor 0.25 W 0.1 %