Arcol Ohmite 4.7 kΩ Non-Inductive Film Fixed Resistor 50 W 5 % AP851 4K7 J 100PPM
- RS-stocknr.:
- 809-6674
- Fabrikantnummer:
- AP851 4K7 J 100PPM
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 10 meer toe om 7% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,99
(excl. BTW)
€ 9,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 49 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 7,99 | - |
| 10 - 24 | € 7,36 | 7% |
| 25 - 49 | € 6,64 | 16% |
| 50 - 99 | € 5,90 | 26% |
| 100 + | € 5,04 | 36% |
*prijsindicatie
- RS-stocknr.:
- 809-6674
- Fabrikantnummer:
- AP851 4K7 J 100PPM
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 4.7kΩ | |
| Resistor Type | High Power | |
| Power Rating | 50W | |
| Tolerance ± | 5% | |
| Voltage | 420V | |
| Technology | Non-Inductive Film | |
| Series | AP851 | |
| Automotive Standard | No | |
| Package/Case | TO-220 | |
| Minimum Operating Temperature | -65°C | |
| Lead Pitch Radial | 5.34mm | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.44mm | |
| Standards/Approvals | RoHS | |
| Length | 10.67mm | |
| Height | 16.52mm | |
| Temperature Coefficient | ±100 ppm/°C | |
| Lead Diameter | 860μm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 4.7kΩ | ||
Resistor Type High Power | ||
Power Rating 50W | ||
Tolerance ± 5% | ||
Voltage 420V | ||
Technology Non-Inductive Film | ||
Series AP851 | ||
Automotive Standard No | ||
Package/Case TO-220 | ||
Minimum Operating Temperature -65°C | ||
Lead Pitch Radial 5.34mm | ||
Maximum Operating Temperature 150°C | ||
Width 3.44mm | ||
Standards/Approvals RoHS | ||
Length 10.67mm | ||
Height 16.52mm | ||
Temperature Coefficient ±100 ppm/°C | ||
Lead Diameter 860μm | ||
AP851 Series 50 Watts TO-220 High Power Resistors
The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading
50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Gerelateerde Links
- Arcol Ohmite 4.7 kΩ Non-Inductive Film Fixed Resistor 50 W 5 % AP851 4K7 J 100PPM
- Arcol Ohmite 8.2 Ω Non-Inductive Film Fixed Resistor 50 W 5 % AP851 8R2 J 100PPM
- Arcol Ohmite 82 Ω Non-Inductive Film Fixed Resistor 50 W 5 % AP851 82R J 100PPM
- Arcol Ohmite 820 Ω Non-Inductive Film Fixed Resistor 50 W 5 % AP851 820R J 100PPM
- Arcol Ohmite 330 Ω Non-Inductive Film Fixed Resistor 50 W 5 % AP851 330R J 100PPM
- Arcol Ohmite 2.2 kΩ Non-Inductive Film Fixed Resistor 50 W 5 % AP851 2K2 J 100PPM
- Arcol Ohmite 3.3 Ω Non-Inductive Film Fixed Resistor 50 W 5 % AP851 3R3 J 100PPM
- Arcol Ohmite 22 Ω Non-Inductive Film Fixed Resistor 50 W 5 % AP851 22R J 100PPM