Arcol Ohmite 1.2 Ω Thick Film Resistor 35 W 5 % AP836 1R2 J
- RS-stocknr.:
- 810-0975
- Fabrikantnummer:
- AP836 1R2 J
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 9,67
(excl. BTW)
€ 11,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 425 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 9,67 |
| 10 - 24 | € 8,89 |
| 25 - 49 | € 8,04 |
| 50 - 99 | € 7,15 |
| 100 + | € 6,10 |
*prijsindicatie
- RS-stocknr.:
- 810-0975
- Fabrikantnummer:
- AP836 1R2 J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 1.2Ω | |
| Resistor Type | High Power | |
| Power Rating | 35W | |
| Tolerance ± | 5% | |
| Voltage | 350V | |
| Technology | Thick Film | |
| Series | AP836 | |
| Automotive Standard | No | |
| Package/Case | TO-220 | |
| Lead Pitch Radial | 5.33mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 4.82mm | |
| Height | 15mm | |
| Length | 10.41mm | |
| Temperature Coefficient | ±300 ppm/°C | |
| Lead Diameter | 860μm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 1.2Ω | ||
Resistor Type High Power | ||
Power Rating 35W | ||
Tolerance ± 5% | ||
Voltage 350V | ||
Technology Thick Film | ||
Series AP836 | ||
Automotive Standard No | ||
Package/Case TO-220 | ||
Lead Pitch Radial 5.33mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 4.82mm | ||
Height 15mm | ||
Length 10.41mm | ||
Temperature Coefficient ±300 ppm/°C | ||
Lead Diameter 860μm | ||
AP836 Series 35 Watts TO-220 High Power Resistors
The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy Pulse loading
35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Gerelateerde Links
- Arcol Ohmite 1.2 Ω Thick Film Resistor 35 W 5 % AP836 1R2 J
- Arcol Ohmite 1.2 kΩ Thick Film Resistor 35 W 5 % AP836 1K2 J 100PPM
- Arcol Ohmite 400 mΩ Thick Film Resistor 35 W 5 % AP836 R4 J
- Arcol Ohmite 2.2 Ω Thick Film Resistor 35 W 5 % AP836 2R2 J
- Arcol Ohmite 500 mΩ Thick Film Resistor 35 W 5 % AP836 R5 J
- Arcol Ohmite 6.8 Ω Thick Film Resistor 35 W 5 % AP836 6R8 J 100PPM
- Arcol Ohmite 15 Ω Thick Film Resistor 35 W 5 % AP836 15R J 100PPM
- Arcol Ohmite 150 Ω Thick Film Resistor 35 W 5 % AP836 150R J 100PPM